305

B&K Precision
615-305
305

Mfr.:

Description:
Insulation Testers/Megohmmeters 500 V / 1000 M MEGOHMETER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Insulation Testers/Megohmmeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog
Brand: B&K Precision
Current Rating: 500 uA
Frequency: 10 Hz to 1 MHz
Measured Components: Insulation
Product Type: Insulation Testers / Megohmmeters
Resistance Range: 1 GOhms
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Insulation Testers
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
B&K PRECISION