3030

B&K Precision
615-3030
3030

Mfr.:

Description:
Function Generators & Synthesisers 30 Vpp Wideband Amplifier

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
380,27 € 380,27 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
Waveform Generator
Brand: B&K Precision
Height: 75 mm
Input Voltage: 115 VAC
Length: 230 mm
Product Type: Function Generators & Synthesizers
Series: 3030
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 210 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
3A992
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3030 Wideband Amplifiers

B&K Precision 3030 Wideband Amplifiers are DC to 1MHz amplifiers with a maximum output of 30V peak-to-peak from a 50Ω or 600Ω output source impedance. The unit can output up to 15V peak-to-peak into a 50Ω load and can drive up to 300mA peak into a low impedance or short circuit. The 3030 amplifiers' gain can be adjusted between x1 and x10 using the Vernier adjustment knob. These amplifiers feature a -20dB attenuator and an LED that notifies when a signal is beyond the output limit (clipping). The 3030 amplifiers are ideally used in control systems design, audio and baseband signal amplification, and extending the output range of an arbitrary or function generator.