2567B-MSO

B&K Precision
615-2567B-MSO
2567B-MSO

Mfr.:

Description:
Benchtop Oscilloscopes 200 MHz, 2 GSa/s, 4-

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
4 Channel
200 MHz
2 GSa/s
TFT LCD Displays
100 VAC to 240 VAC
Digital Oscilloscope
North American Power Cord Included
AC Supply Voltage: 100 V to 240 V
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: CAN, I2C, SPI, UART
Product Type: Oscilloscopes
Series: 2560B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
EAR99