2565B-MSO

B&K Precision
615-2565B-MSO
2565B-MSO

Mfr.:

Description:
Benchtop Oscilloscopes 100 MHz, 2 GSa/s, 4-

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
4 Channel
100 MHz
2 GSa/s
TFT LCD Displays
100 VAC to 240 VAC
Digital Oscilloscope
North American Power Cord Included
AC Supply Voltage: 100 V to 240 V
Brand: B&K Precision
Interface Type: CAN, I2C, SPI, UART
Product Type: Oscilloscopes
Series: 2560B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2560 Series Oscilloscopes

B&K Precision 2560 Series Oscilloscopes deliver advanced features and debug capabilities for a wide range of applications. The 2560 oscilloscopes provide an 8-inch color display with 256 levels of color grading and a 140,000wfms/sec high waveform rate. This allows oscilloscopes to capture infrequent glitches with excellent signal fidelity. The 2560 oscilloscopes feature up to 300MHz bandwidth, 2GSa/s maximum sample rate, and 140Mpts memory depth. These oscilloscopes include a logic analyzer and decode software which provides 16 additional digital channels and serial bus decoding. The B&K Precision 2560 oscilloscopes offer a comprehensive set of tools to capture signal anomalies, decode serial bus protocols, and help speed up debugging and analysis. These oscilloscopes are suitable for applications in design, education, service, and repair.

2540C Mixed Signal Oscilloscopes

B&K Precision 2540C Mixed Signal Oscilloscopes use an 8" color display with a high waveform update rate (up to 60,000wfrms/sec) to capture signal anomalies with excellent fidelity. The 2540C devices offer up to 200MHz bandwidth in a 2-channel configuration, with a sample rate of 1GSa/s and a maximum memory depth of 14Mpts.

2560B Mixed Signal Oscilloscopes

B&K Precision 2560B Digital Storage and Mixed Signal Oscilloscopes are advanced 4-channel analogue oscilloscopes with an integrated waveform generator. These oscilloscopes feature a 10.1" capacitive touchscreen, USB and Ethernet interfaces, and a 16-channel digital port for use as a logic analyser. B&K Precision 2560B Digital Storage and Mixed Signal Oscilloscopes also feature a bandwidth of up to 350MHz, a 2GSa/s sample rate, and a 90,000 frame maximum history.