2534

B&K Precision
615-2534
2534

Mfr.:

Description:
Benchtop Oscilloscopes 60MHz, 400MSa/s Digital Storage Oscilloscope

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
60 MHz
400 MS/s
Color LCD
100 VAC to 240 VAC
Digital Oscilloscope
North American Power Cord Included
Brand: B&K Precision
Interface Type: USB
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 6,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
MXHTS:
85416001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.