1826B

B&K Precision
615-1826B
1826B

Mfr.:

Description:
Frequency Counters 6 GHz Universal Frequency Counter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 6/26/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
818,88 € 818,88 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Frequency Counters
Frequency Counter
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 88 mm
Length: 260 mm
Product Type: Frequency Counters
Series: 1820B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 235 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
3A992.a

1820B Portable Bench Universal Frequency Counters

B&K Precision 1820B Portable Bench Universal Frequency Counters are designed for versatile frequency measurements and provide exceptional stability and accuracy. These frequency counters feature a 0.5-inch LCD for displaying frequency, period, ratio, pulse width, and event counting measurements. The 1823B model measures frequencies up to 3GHz, while the 1826B model measures frequencies up to 6GHz. The 1820B universal frequency counters feature multiple input channels for precise measurements across a broad range of frequencies. These frequency counters offer ±1ppm time base stability and 100s, 10s, 1s, and 0.3s selectable measurement time. Input A setting offers flexible signal conditioning with configurable coupling (AC or DC), input impedance, attenuation, threshold (fully variable), and active edge. Typical applications include the verification and validation of oscillators and the manufacturing of electronic components.