1698B

B&K Precision
615-1698B
1698B

Mfr.:

Description:
Power Supplies - Bench Top 60V/3.3AProgrammable DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
532,17 € 532,17 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
Programmable
100 VAC to 240 VAC
1 Output
1 VDC to 60 VDC
0 A to 3.3 A
200 W
LCD, 4 Digit
AC Supply Voltage: 100 VAC to 240 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 98 mm
Length: 215 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: 1696B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 193 mm
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1696B Programmable DC Power Supplies

B&K Precision 1696B Programmable DC Power Supplies are compact 200W units equipped with the same programming and protection features as more expensive performance instruments. These modules feature list mode for repetitive operation and 10 user-configurable voltage/current presets for quick recall. The 1696B series supports adjustable voltage and current limits that protect the device under test. B&K Precision 1696B Programmable DC Power Supplies come with USB and RS485 interfaces for remote communication. Typical applications include repetitive test routines in R&D, production testing, product evaluation, and education environments.