1687B

B&K Precision
615-1687B
1687B

Mfr.:

Description:
Power Supplies - Bench Top 1-36V, 10A Switching DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
1
Expected 6/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
461,75 € 461,75 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
CC/CV Modes
100 VAC to 240 VAC
1 Output
1 VDC to 36 VDC
0 A to 10 A
360 W
LED, Dual 3 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: 1685B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 3,016 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

168xB Series Switching DC Power Supplies

B&K Precision 168xB Series Switching DC Power Supplies offer high current output up to 20A and variable voltage outputs up to 60V. Both constant voltage (CV) and constant current (CC) modes are available, as well as preset and remote control modes. Rotary encoder control knobs allow fast and precise setting of voltage and current levels. Up to three user-defined voltage and current presets are available for quick recall. The series provides protection from overvoltage, overtemperature, and overload. Applications include production testing, telecommunications, R&D, electronic field service, and university labs. Learn more.