1627A

B&K Precision
615-1627A
1627A

Mfr.:

Description:
Power Supplies - Bench Top 0 to 30V, 0 to 3A Digital Display Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
DC Power Supplies
Compact
120 VAC, 220 VAC
1 Output
0 VDC to 30 VDC
0 A to 3 A
220 W
LED, Dual 3 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 4.53 in
Length: 10.63 in
Product Type: Bench Top Power Supplies
Series: 1627A
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 8.07 in
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.