1621A

B&K Precision
615-1621A
1621A

Mfr.:

Description:
Power Supplies - Bench Top 0 to 18V, 0 to 5A Di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
DC Power Supplies
Compact
120 VAC, 220 VAC
1 Output
0 VDC to 18 VDC
0 A to 5 A
220 W
LED, Dual 3 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.53 in
Length: 10.63 in
Product Type: Bench Top Power Supplies
Series: 1621A
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 8.07 in
Unit Weight: 7,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99