1621

B&K Precision
615-1621
1621

Mfr.:

Description:
Power Supplies - Bench Top

Lifecycle:
Obsolete
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DC Power Supplies
120 VAC, 220 VAC
1 Output
0 VDC to 18 VDC
5 A
220 W
LED, Dual 3 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Bench Top Power Supplies
Subcategory: Power Supplies
Unit Weight: 7,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0