1501

B&K Precision
615-1501
1501

Mfr.:

Description:
Power Supplies - Bench Top Dual-Voltage High-Current Battery Eliminator, 1.5V or 3V @3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
DC Power Supplies
Battery Eliminator
115 VAC
2 Output
0 VDC to 4.5 VDC
3 A
3 VDC
3 A
None
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99