46.485.1115-001-00

BJB
339-46485111550
46.485.1115-001-00

Mfr.:

Description:
LED Lighting Accessories & Hardware 5 Poles w/REC Snap-in Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 915,00 €
1,79 € 1.790,00 €
1,72 € 4.300,00 €
1,65 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: BJB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: LED Lighting Mounting Accessories
Series: 46.485
Factory Pack Quantity: 500
Subcategory: LED Lighting
Part # Aliases: 46.485.1115-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

46.485 Series Flat Terminal Blocks

BJB 46.485 Series Flat Terminal Blocks are optimized for use in low-profile luminaires, with a height of only 11mm. These 5-pole Terminal Blocks feature terminals with a contact opening function for easy connection by direct insertion of the wire ends. The contact opening function can also be used to release the wires. Top test openings allow the user to check continuity easily.