46.413.1111-001-62

BJB
339-46413111100162
46.413.1111-001-62

Mfr.:

Description:
Pluggable Terminal Blocks

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,963 € 9,63 €
0,869 € 21,73 €
0,786 € 39,30 €
0,782 € 78,20 €
0,692 € 173,00 €
0,587 € 293,50 €
0,556 € 556,00 €

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: Pluggable Terminal Blocks
RoHS:  
Pluggable Terminal Blocks
3 Position
10 mm
Push-In
Screw
Press In / Press Fit
24 A
450 V
White
46.413
Brand: BJB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Part # Aliases: 46.413.1111-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
BJB ELECTRIC