CPWLD14-36U-035B

BIAS Power
907-CPWXLD14W36U035B
CPWLD14-36U-035B

Mfr.:

Description:
LED Power Supplies 14W 16-36Vdc 350mA Dimming w/Aux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,84 € 35,84 €
35,70 € 178,50 €
30,34 € 303,40 €
29,24 € 1.462,00 €
28,30 € 2.830,00 €
26,35 € 5.270,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
BIAS Power
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
350 mA
16 VDC to 36 VDC
14 W
100 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
68.58 mm (2.7 in)
58.42 mm (2.3 in)
24.892 mm (0.98 in)
Industrial
IP67
Brand: BIAS Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 150,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406001
ECCN:
EAR99

Cita Technologies CPWLD LED Drivers

Cita Technologies CPWLD LED Drivers produce clean waveforms that reduce noise and stress on components. CPWLD LED  Drivers feature an ultra-compact design, 0-10V dimming with no flicker, are 13-35W and meet IP67. The smooth light output of these drivers increases LED lifespans. This series also has a multiple dimming control interface, auto recovery for all conditions and is wireless ready.
Learn More