BPS 4-12-50

BIAS Power
Not Assigned
BPS 4-12-50

Mfr.:

Description:
Power Supplies - Board Mount

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
BIAS Power
Product Category: Power Supplies - Board Mount
4 W
85 VAC to 265 VAC
2 Output
12 VDC
5 VDC
Through Hole
34.29 mm (1.35 in)
27.79 mm (1.094 in)
14.61 mm (0.575 in)
Brand: BIAS Power
Industry: Medical, Industrial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0