BPS 2-08-00

BIAS Power
907-BPS2-08-00
BPS 2-08-00

Mfr.:

Description:
Power Supplies - Board Mount 2W 8V SINGLE 85-265V Std Temp

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

BIAS Power BPSX 2-08-00
BIAS Power
Power Supplies - Board Mount 2W 8V SINGLE 85-265V Extreme Temp

Product Attribute Attribute Value Select Attribute
BIAS Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 W
85 VAC to 265 VAC
1 Output
8 VDC
250 mA
Through Hole
34.29 mm (1.35 in)
27.79 mm (1.094 in)
14.61 mm (0.575 in)
Brand: BIAS Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Medical, Industrial
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406001
ECCN:
EAR99

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.