RBC

BI Technologies / TT Electronics
858-RBC
RBC

Mfr.:

Description:
Knobs & Dials DIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,30 € 46,30 €
33,77 € 337,70 €
29,58 € 739,50 €
27,37 € 1.368,50 €
26,69 € 2.669,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
1/4 in
46 mm
26 mm
Plastic
Concentric with Brake
Numbers, 15-Turn
RB
Bulk
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Knobs & Dials
Factory Pack Quantity: 5
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9029100090
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
8533310004
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS