PS60-10MC1BR10K

BI Technologies / TT Electronics
858-PS60-10MC1BR10K
PS60-10MC1BR10K

Mfr.:

Description:
Slide Potentiometers 10K ohm 20% 60mm Slide Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.571

Stock:
3.571 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,29 € 22,90 €
2,10 € 52,50 €
1,84 € 184,00 €
1,69 € 422,50 €
1,56 € 936,00 €
1,46 € 1.752,00 €
1,25 € 3.750,00 €
1,24 € 6.696,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Slide Potentiometers
RoHS:  
PSxx
PCB Mount
Through Hole
Single Gang
60 mm
10 kOhms
200 mW (1/5 W)
200 VAC
20 %
Linear
75 mm
9 mm
6.5 mm
Tray
Brand: BI Technologies / TT Electronics
Element Type: Conductive plastic
Illumination Colour: No Illumination
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 600
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 17,065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.