PS45-11PC3BR10K

BI Technologies / TT Electronics
858-PS4511PC3BR10K
PS45-11PC3BR10K

Mfr.:

Description:
Slide Potentiometers 10K Ohms 20% SLIDE POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,74 € 17,40 €
1,53 € 38,25 €
1,44 € 144,00 €
1,22 € 610,00 €
1,14 € 889,20 €
1,08 € 5.896,80 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Slide Potentiometers
RoHS:  
PSxx
PCB Mount
Through Hole
Single Gang
45 mm
10 kOhms
250 mW (1/4 W)
200 VAC
20 %
Linear
60 mm
9 mm
6.5 mm
Tray
Brand: BI Technologies / TT Electronics
Element Type: Conductive plastic
Illumination Colour: No Illumination
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 780
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.