PS30L-R01BR20KN

BI Technologies / TT Electronics
858-PS30L-R01BR20KN
PS30L-R01BR20KN

Mfr.:

Description:
Slide Potentiometers 20K ohm 20% Red Slide Potentiometer

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Quantities greater than 149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,44 € 14,40 €
1,32 € 33,00 €
1,15 € 115,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Slide Potentiometers
RoHS:  
PSxxM / PSxxL
PCB Mount
Through Hole
Single Gang
30 mm
20 kOhms
200 mW (1/5 W)
200 VAC
20 %
Linear
45 mm
9 mm
7 mm
Tray
Brand: BI Technologies / TT Electronics
Element Type: Molded
Illumination Colour: Red
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 900
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 8,313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.