PS15-10PC1AR10K

BI Technologies / TT Electronics
858-PS1510PC1AR10K
PS15-10PC1AR10K

Mfr.:

Description:
Slide Potentiometers 10K Ohms 20% SLIDE POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,691 € 4.146,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Slide Potentiometers
RoHS:  
PSxx
PCB Mount
Through Hole
Single Gang
15 mm
10 kOhms
150 VAC
20 %
Audio
30 mm
9 mm
6.5 mm
Tray
Brand: BI Technologies / TT Electronics
Element Type: Conductive plastic
Illumination Colour: No Illumination
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1500
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533408070
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.