P270-DS21BR10K

BI Technologies / TT Electronics
374-P270-DS21BR10K
P270-DS21BR10K

Mfr.:

Description:
Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 840   Multiples: 420
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 7.249,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
2 W
500 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
22.225 mm
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
- 55 C
+ 120 C
P270
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: 3/8-32
Diameter: 26.7 mm
Height: 36.5 mm
Length: IP50
Product Type: Potentiometers
Factory Pack Quantity: 420
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: 3/8 in
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533310000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.