P270-DF22R5K

BI Technologies / TT Electronics
858-P270DF22R5K
P270-DF22R5K

Mfr.:

Description:
Potentiometers 1W 5K Ohms 10% 27mm ROTARY POT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
500 V
10 %
Conductive Plastic
Flatted / D
6.35 mm
22.23 mm
No Switch
Without Detent
Dust Proof
1000000 Cycle
- 55 C
+ 125 C
P270
Tray
Brand: BI Technologies / TT Electronics
Bushing Thread: 3/8-32 NEF-2A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 26.67 mm
Height: 14.27 mm
Product Type: Potentiometers
Factory Pack Quantity: 420
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533408070
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99