P260P-D1AS2AB50K

BI Technologies / TT Electronics
858-P260PD1AS2ABR50K
P260P-D1AS2AB50K

Mfr.:

Description:
Potentiometers 12.7 mm SQUARE PANEL POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1120   Multiples: 1120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 7.123,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
1 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.2 mm
16 mm
6.35 mm (1/4 in)
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
IP50
- 55 C
+ 125 C
P260
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: 11692
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11.2 mm
Length: 12.7 mm
Product Type: Potentiometers
Factory Pack Quantity: 1120
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: 1/4 in
Width: 12.7 mm
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533408070
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99