P260L-D1AS2CB10K

BI Technologies / TT Electronics
858-P260L-D1AS2CB10K
P260L-D1AS2CB10K

Mfr.:

Description:
Potentiometers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,22 € 9,22 €
7,66 € 76,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
Wire Lead
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.2 mm
16 mm
6.35 mm (1/4 in)
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
IP50
- 55 C
+ 125 C
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: 1/4-32
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11.2 mm
Length: 12.7 mm
Product Type: Potentiometers
Factory Pack Quantity: 1120
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: 1/4 in
Width: 12.7 mm
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99