P232-SEC20BR5K

BI Technologies / TT Electronics
858-P232SEC20BR5K
P232-SEC20BR5K

Mfr.:

Description:
Potentiometers 1/2W 5K Ohms 10% 24mm ROTARY POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 5.336,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
Linear
Vertical
500 mW (1/2 W)
200 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
20 mm
No Switch
Without Detent
Rotary Panel Potentiometer
2000000 Cycle
- 10 C
+ 85 C
P232
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M9 x 0.75
Diameter: 23 mm
Features: Side Adjust
Height: 32.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 400
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M9 x 0.75
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533408070
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.