P232-DEC35BR5K

BI Technologies / TT Electronics
858-P232DEC35BR5K
P232-DEC35BR5K

Mfr.:

Description:
Potentiometers 24mm 5Kohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 855

Stock:
855 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 8,07 €
7,25 € 72,50 €
5,74 € 143,50 €
5,43 € 543,00 €
5,01 € 1.252,50 €
4,87 € 2.435,00 €
4,86 € 4.665,60 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
Linear
Vertical
500 mW (1/2 W)
200 VDC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
35 mm
No Switch
Without Detent
Rotary Panel Potentiometer
2000000 Cycle
- 10 C
+ 85 C
P232
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M9 x 0.75
Diameter: 23 mm
Features: Side Adjust
Height: 47.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 320
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M9 x 0.75
With Switch: No Switch
Unit Weight: 42,793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.