P166H10F1CA10K

BI Technologies / TT Electronics
858-P166H10F1CA103
P166H10F1CA10K

Mfr.:

Description:
Precision Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4800   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 4.416,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Precision Potentiometers
RoHS:  
P166
PC Pin
Potentiometers
Rotary Potentiometer
Panel Mount, PCB Mount
Horizontal Adjustment
1 Turn
1 Gang
10 kOhms
6 mm
10 mm
150 VAC
Conductive Plastic
Flatted
20 %
- 10 C
+ 70 C
Tray
Brand: BI Technologies / TT Electronics
Power Rating: 100 mW (1/10 W)
Product Type: Precision Potentiometers
Factory Pack Quantity: 1600
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Audio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533310000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.