P140KV1-F25BR10K

BI Technologies / TT Electronics
858-P140KV1F25BR10K
P140KV1-F25BR10K

Mfr.:

Description:
Potentiometers 14mm 10Kohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,12 € 11,20 €
0,98 € 24,50 €
0,929 € 92,90 €
0,857 € 214,25 €
0,843 € 421,50 €
0,736 € 588,80 €
0,664 € 3.718,40 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
2 Gang
10 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Without Detent
Rotary
30000 Cycle
- 20 C
+ 70 C
P140
Tray
Brand: BI Technologies / TT Electronics
Bushing Thread: M9X0.75
Height: 16.7 mm
Length: 35 mm
Product Type: Potentiometers
Factory Pack Quantity: 800
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M9X0.75
Width: 14.5 mm
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.