P110KH-0Y20BR10K

BI Technologies / TT Electronics
858-P110KH0Y20BR10K
P110KH-0Y20BR10K

Mfr.:

Description:
Potentiometers 11mm 10Kohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.602

Stock:
4.602 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,43 € 14,30 €
1,12 € 28,00 €
1,08 € 108,00 €
0,989 € 247,25 €
0,929 € 464,50 €
0,813 € 813,00 €
0,812 € 2.338,56 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
30000 Cycle
- 20 C
+ 70 C
P110
Tray
Brand: BI Technologies / TT Electronics
Product Type: Potentiometers
Factory Pack Quantity: 1440
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.