P091S-1EA10CR1MEG

BI Technologies / TT Electronics
858-P091S1EA10CR1MEG
P091S-1EA10CR1MEG

Mfr.:

Description:
Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3920   Multiples: 1960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 4.586,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
1 MOhms
Reverse Audio
Horizontal
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
10 mm
5 mm
Rotary Switch
Center Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Features: Side Adjust
Height: 11.35 mm
Length: 13.3 mm
Product Type: Potentiometers
Factory Pack Quantity: 1960
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 9.5 mm
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.