P091P-FC25CR50K

BI Technologies / TT Electronics
858-P091PFC25CR50K
P091P-FC25CR50K

Mfr.:

Description:
Potentiometers 9mm 50K ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2720   Multiples: 1360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 4.868,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Reverse Audio
Horizontal
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
25 mm
10 mm
Push Lock Switch
Without Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
P09x
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Side Adjust
Height: 11.35 mm
Length: 20.75 mm
Product Type: Potentiometers
Factory Pack Quantity: 1360
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 9.5 mm
With Switch: With Switch
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99