P091M-EC20BR10K

BI Technologies / TT Electronics
858-P091M-EC20BR10K
P091M-EC20BR10K

Mfr.:

Description:
Potentiometers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
20 mm
5 mm
Momentary Switch
Without Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Side Adjust
Height: 11.35 mm
Length: 13.3 mm
Product Type: Potentiometers
Factory Pack Quantity: 1040
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 9.5 mm
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99