P0915N-EC20BR100K

BI Technologies / TT Electronics
858-P0915NEC20BR100K
P0915N-EC20BR100K

Mfr.:

Description:
Potentiometers 100K ohm 20% 0.05W 9mm ROTARY POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Quantities greater than 933 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,91 € 19,10 €
1,32 € 33,00 €
1,30 € 130,00 €
1,12 € 280,00 €
0,946 € 983,84 €
0,937 € 1.948,96 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
20 mm
5 mm
No Switch
Without Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
P09x
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Features: Top Adjust
Height: 11.35 mm
Length: 10 mm
Product Type: Potentiometers
Factory Pack Quantity: 1040
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 10.7 mm
With Switch: No Switch
Unit Weight: 9,481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.