LOB3R010FLF

BI Technologies / TT Electronics
66-LOB3R010FLF
LOB3R010FLF

Mfr.:

Description:
Current Sense Resistors - Through Hole .01 OHM 1% 3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437
Can Dispatch Immediately
On Order:
5.000
Expected 7/9/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
1,92 € 19,20 €
1,77 € 44,25 €
1,46 € 146,00 €
1,26 € 315,00 €
1,15 € 575,00 €
Full Reel (Order in multiples of 1250)
1,15 € 1.437,50 €
1,14 € 2.850,00 €
1,06 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
RoHS:  
REACH - SVHC:
LOB
Axial
10 mOhms
3 W
1 %
0 C
+ 175 C
5.334 mm
14.224 mm
Reel
Cut Tape
Application: Current Sense
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1250
Subcategory: Resistors
Type: Low Resistance Metal Element Resistor
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.