HM79S-105820LFTR13

BI Technologies / TT Electronics
858-HM79S15820LFTR13
HM79S-105820LFTR13

Mfr.:

Description:
Power Inductors - SMD 82uH % SHIELDED DRUM SM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,25 € 12,50 €
1,15 € 28,75 €
0,886 € 88,60 €
0,877 € 219,25 €
Full Reel (Order in multiples of 500)
0,738 € 369,00 €
0,733 € 733,00 €
0,709 € 1.772,50 €
0,692 € 3.460,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Shielded
82 uH
Standard
HM79S
Reel
Cut Tape
Brand: BI Technologies / TT Electronics
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99