HM78D-128390MLFTR

BI Technologies / TT Electronics
858-HM78D128390MLFTR
HM78D-128390MLFTR

Mfr.:

Description:
Coupled Inductors 39uH 20% SHLD SM COUPLED IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,506 € 1.518,00 €
0,47 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Coupled Inductors
RoHS:  
HM78D
39 uH
156 uH
20 %
5.5 A
80 mOhms
12.5 mm
12.5 mm
8.05 mm
- 40 C
+ 85 C
Reel
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Surface Mount Coupled Inductor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS