HM78-10270LFTR

BI Technologies / TT Electronics
858-HM78-10270LFTR
HM78-10270LFTR

Mfr.:

Description:
Power Inductors - SMD 27uH 20% SHIELDED SM INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,741 € 741,00 €
0,735 € 3.675,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
HA78
Power Inductors
SMD/SMT
Reel
Brand: BI Technologies / TT Electronics
Core Type: Wirewound
Height: 3.8 mm
Inductance: 27 uH
Length: 7.4 mm
Maximum DC Current: 640 mA
Maximum DC Resistance: 210 mOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 20 %
Type: Power Inductor
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.