HM77-21005LFTR

BI Technologies / TT Electronics
858-HM77-21005LFTR
HM77-21005LFTR

Mfr.:

Description:
Power Inductors - SMD 2.5uH LW PROFILE SM INDCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
3,07 € 30,70 €
2,80 € 70,00 €
2,41 € 120,50 €
2,34 € 234,00 €
Full Reel (Order in multiples of 200)
1,98 € 396,00 €
1,93 € 1.930,00 €
1,89 € 4.536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
2.5 uH
20 %
11.4 A
7.5 mOhms
- 40 C
+ 130 C
Standard
18.4 mm
14.9 mm
9.14 mm
HM77
Reel
Cut Tape
MouseReel
Brand: BI Technologies / TT Electronics
Core Type: Toroid - Horizontal Mount
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.