HM66-156R8LFTR7

BI Technologies / TT Electronics
858-HM66-156R8LFTR7
HM66-156R8LFTR7

Mfr.:

Description:
Power Inductors - SMD 6.8uH 20% SHLD SURF MT PWR IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,12 € 11,20 €
1,02 € 25,50 €
0,793 € 79,30 €
0,732 € 183,00 €
0,714 € 357,00 €
Full Reel (Order in multiples of 1000)
0,606 € 606,00 €
0,575 € 2.875,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
6.8 uH
2.22 Ohms
Standard
3.8 mm
3.8 mm
1.85 mm
HM66
Reel
Cut Tape
Brand: BI Technologies / TT Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99