HM53E-2211360VLF

BI Technologies / TT Electronics
858-HM53E-2211360VLF
HM53E-2211360VLF

Mfr.:

Description:
Power Inductors - Leaded 35.5uH 15% VERTICAL HIGH TEMPERATURE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wirewound
Radial
Unshielded
35.5 uH
15 %
11.5 A
8.32 mOhms
- 40 C
+ 220 C
Standard
PCB Mount
11 mm
22 mm
HM53E
Bulk
Application: Power
Brand: BI Technologies / TT Electronics
Core Type: Toroidal - Vertical Mount
Lead Diameter: 1.8 mm
Lead Spacing: 10 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HM53E-2211 High Temperature Inductors

BI Technologies HM53E-2211 High Temperature Through Hole Inductors are AEC-Q200 certified, have an operating frequency of up to 200KHz and an operating/storage temperature range of -40°C to +220°C.