HM11-61502LF

BI Technologies / TT Electronics
858-HM11-61502LF
HM11-61502LF

Mfr.:

Description:
Power Inductors - Leaded 15uH 25% VERT MOUNT INDUCTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1638   Multiples: 1638
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,678 € 1.110,56 €
0,654 € 2.142,50 €
0,581 € 2.855,03 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
15 uH
350 mOhms
Standard
PCB Mount
18 mm
HM11
Bulk
Brand: BI Technologies / TT Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1638
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.