HM11-61301LF

BI Technologies / TT Electronics
858-HM11-61301LF
HM11-61301LF

Mfr.:

Description:
Power Inductors - Leaded 13uH 25% VERT MOUNT INDUCTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1512   Multiples: 1512
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,562 € 849,74 €
0,543 € 1.642,03 €
0,467 € 2.118,31 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - Leaded
Wirewound
Radial
13 uH
Standard
PCB Mount
HM11
Bulk
Brand: BI Technologies / TT Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1512
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.