HM11-31302LF

BI Technologies / TT Electronics
858-HM11-31302LF
HM11-31302LF

Mfr.:

Description:
Power Inductors - Leaded 13uH 25% VERT MOUNT INDUCTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,32 € 13,20 €
1,21 € 30,25 €
0,937 € 93,70 €
0,92 € 230,00 €
0,778 € 311,20 €
0,773 € 927,60 €
0,747 € 2.091,60 €
0,664 € 3.452,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - Leaded
Wirewound
Radial
13 uH
Standard
PCB Mount
HM11
Bulk
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99