HM11-21503LF

BI Technologies / TT Electronics
858-HM11-21503LF
HM11-21503LF

Mfr.:

Description:
Power Inductors - Leaded 15uH 25% VERT MOUNT INDUCTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,56 € 15,60 €
1,43 € 35,75 €
1,14 € 114,00 €
0,955 € 286,50 €
0,903 € 1.083,60 €
0,877 € 2.367,90 €
0,781 € 3.983,10 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - Leaded
Wirewound
Radial
15 uH
Standard
PCB Mount
HM11
Bulk
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99