HA72L-1265100LFTR

BI Technologies / TT Electronics
858-HA72L1265100LFTR
HA72L-1265100LFTR

Mfr.:

Description:
Power Inductors - SMD 10uH +/-20% @0A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,38 € 13,80 €
1,33 € 33,25 €
Full Reel (Order in multiples of 400)
1,13 € 452,00 €
0,714 € 571,20 €
0,694 € 1.665,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
10 uH
20 %
10 A
16.8 mOhms
15.5 A
- 55 C
+ 155 C
Standard
13.5 mm
12.8 mm
6.5 mm
AEC-Q200
HA72L-1265
Reel
Cut Tape
MouseReel
Application: Power
Brand: BI Technologies / TT Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HA72L & HM72L Power Inductors

TT Electronics HA72L and HM72L Power Inductors feature a composite molded core design that maximizes inductance and temperature performance. The HA72L power inductors series is AEC-Q200 certified and features an 80A maximum current with a 3MHz frequency performance. The HM72L power inductors feature high-frequency performance, a 44A maximum current, and are magnetically shielded. TT Electronics HA72L and HM72L Power Inductors are ideal for power amplifier circuits, transportation, lighting, and braking applications, depending on the model.