HA72L-1050100LFTR

BI Technologies / TT Electronics
858-HA72L1050100LFTR
HA72L-1050100LFTR

Mfr.:

Description:
Power Inductors - SMD 10uH +/-20% @0A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,955 € 9,55 €
0,912 € 22,80 €
0,808 € 80,80 €
0,804 € 201,00 €
Full Reel (Order in multiples of 500)
0,698 € 349,00 €
0,664 € 664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
10 uH
20 %
7.2 A
25.2 mOhms
10 A
- 55 C
+ 155 C
Standard
11.5 mm
10 mm
5 mm
AEC-Q200
HA72L-1050
Reel
Cut Tape
MouseReel
Application: Power
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99