HA72L-0630R10LFTR

BI Technologies / TT Electronics
858-HA72L0630R10LFTR
HA72L-0630R10LFTR

Mfr.:

Description:
Power Inductors - SMD 0.1uH +/-20% @0A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,614 € 6,14 €
0,558 € 13,95 €
0,436 € 43,60 €
0,402 € 100,50 €
0,392 € 196,00 €
Full Reel (Order in multiples of 1000)
0,325 € 325,00 €
0,292 € 584,00 €
0,287 € 1.435,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
100 nH
20 %
32.5 A
1.7 mOhms
60 A
- 55 C
+ 155 C
Standard
7.1 mm
6.6 mm
3 mm
AEC-Q200
HA72L-0630
Reel
Cut Tape
MouseReel
Application: Power
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

HA72L & HM72L Power Inductors

TT Electronics HA72L and HM72L Power Inductors feature a composite molded core design that maximizes inductance and temperature performance. The HA72L power inductors series is AEC-Q200 certified and features an 80A maximum current with a 3MHz frequency performance. The HM72L power inductors feature high-frequency performance, a 44A maximum current, and are magnetically shielded. TT Electronics HA72L and HM72L Power Inductors are ideal for power amplifier circuits, transportation, lighting, and braking applications, depending on the model.