HA66-640680LFTR13

BI Technologies / TT Electronics
858-HA66640680LFTR13
HA66-640680LFTR13

Mfr.:

Description:
Power Inductors - SMD 68 uH -40C to 125C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,458 € 2.748,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Shielded
68 uH
20 %
2.38 A
234 mOhms
1 A
- 40 C
+ 125 C
6.7 mm
6.7 mm
4 mm
AEC-Q200
HA66
Reel
Application: Magnetic
Brand: BI Technologies / TT Electronics
Case Code - mm: 6767 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

HA66 Shielded Surface Mount Inductors

BI Technologies / TT Electronics HA66 Shielded Surface Mount Inductors are low profile, low-loss, ferrite-based inductors designed with a wide range of inductances and package sizes. The compact magnetically shielded inductors offer low DC resistance and high-saturation current. These HA66 inductors feature a low-pass DC filter and operate at a frequency range of up to 3MHz. The inductors operate from -40°C to +125°C temperature range. BI Technologies / TT Electronics HA66 inductors are ideal for a radar system, engine control, transmission control, DC-DC converters, automation system, and other high-power density applications where size is critical.